VJ - KYOCERA - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ14M00300KBA TTI: VJ14M00300KBA KYOCERA AVX Availability: 11.000In Stock55.000 On Order Expected 02-Mar-27 Varistors 1812 38VDC 800A AEC- Q200 10% | 11.000In Stock55.000 On Order Expected 02-Mar-27 | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.9 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13PC0300KBA TTI: VJ13PC0300KBA KYOCERA AVX Availability: 20.000In StockVaristors 30VDC 1.2J 1150pF 30 V 73V | 20.000In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
1.250In Stock | VJ | Reel | |||||||||||||||||||
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 0In Stock38.750 On Order Expected Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 0In Stock38.750 On Order Expected | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ15MA0160KBA TTI: VJ15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 160V 2220 20% AEC-Q2 00 | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 5.8 J | 11 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 08-Dec-26 Varistors 48VDC 1.2J 840pF 60. 5 V 110V | 0In Stock8.000 On Order Expected 08-Dec-26 | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13MC0600KBA TTI: VJ13MC0600KBA KYOCERA AVX Availability: 0In StockVaristors 60VDC 1.5J 600pF 60 V 126V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 60 V | 126 V | 250 A | 1.5 J | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ13MC0180KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 24VDC 1.5J 300 0pF 45V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 24 VDC | 8.5 V | 45 V | 500 A | 1.5 J | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ14MA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 2.4J 540 0pF 16 V 40V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 16 V | 40 V | 800 A | 2.4 J | 5.4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VJ | Bulk | |||||||||||||||||||
Mfr: VJ13MC0480KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48VDC 0.9J 800pF 60. 5 V 110V | Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 48 VDC | 60.5 V | 110 V | 220 A | 900 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M02750KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 369VDC 13J 70pF 430 V 710V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 50 VAC | 369 VDC | 430 V | 710 V | 15 uA | 13 J | 70 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ14MT0950KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1812 95VAC 125VDC 45 A AEC-Q200 10% | 0In Stock | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 45 A | 5 J | 280 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.4 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Mfr: VJ15M00300KBA TTI: VJ15M00300KBA KYOCERA AVX Availability: Not Available OnlineVaristors 14 VAC 0.05 J 18 VDC 40 V | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VJ15M00250KBA TTI: VJ15M00250KBA KYOCERA AVX Availability: Not Available OnlineVaristors 31 VDC 9.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VJ13MA0160KBA TTI: VJ13MA0160KBA KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC 1.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
0In Stock | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VJ | Reel |
- 1
- 2