VR15AT - KYOCERA - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VR15AT18A650R TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 90pF 67V | 0In Stock | VR15AT | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 82 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Bulk | |||||
Not Available Online | VR15AT | MLVs | PCB Mount | Radial | AEC-Q200 | Bulk | |||||||||||||||
Not Available Online | VR15AT | PCB Mount | Radial | Bulk |