Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 VAC | 38 VDC | 89 V | 14 mm | 10 A | 4.5 nF | Bulk | ||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
Mfr: V14MLA1210HX2532 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14VDC .3J 38V-CLAMP100A-PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 120 VDC | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 17 mm | 10 kA | 273 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 440 VAC | 585 VDC | 710 V | 1.18 kV | 5 kA | 107 J | 185 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 510 VAC | 670 VDC | 820 V | 1.35 kV | 5 kA | 86 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 550 VAC | 720 VDC | 910 V | 1.5 kV | 5 kA | 88 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 kA | 105 J | 190 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Disc Varistors | Through Hole | Radial | 300 VAC | 385 VDC | 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: V30MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 21VAC 30VDC 3950pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21 VAC | 30 VDC | 37 V to 46 V | 70 V | 800 A | 3.95 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V38MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30VAC 38VDC 2500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 46 V to 54 V | 80 V | 800 A | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V65MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50VAC 65VDC 1500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73 V to 91 V | 140 V | 800 A | 1.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 110 V | 250 A | 2.3 J | 300 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 800 V | 12 kA | 320 J | 980 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | C-III | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
Mfr: V10P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 5 A | 13 J | 2.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 500 A | 800 mJ | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 500 A | 2 J | 850 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 5 mm | 500 A | 2.2 J | 800 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V20E320PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 420 VDC | 396 V | 840 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V18ZA40PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 50 VAC | 68 VDC | 91 V | 135 V | 1.2 kA | 4 J | 700 pF | - 40 C | + 85 C | Reel |