Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VAC | 42 VDC | 135 V | 135 V | 5 mJ | 3 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 240 V | 5 mm | 100 A | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 775 V | 5 mm | 400 A | 12 J | 35 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 5 mm | 100 A | 300 mJ | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 7 mm | 400 A | 6 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 103 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 7 mm | 250 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 290 V | 10 mm | 400 A | 5 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 36 V | 7 mm | 250 A | 0.8 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 10 mm | 2.5 kA | 51 J | 160 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 51 V | 5 mm | 400 A | 200 mJ | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184 V to 226 V | 340 V | 10 mm | 3.5 kA | 25 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 92 V | 425 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 880 VAC | 1.15 kVDC | 1.5 kV | 2.34 kV | 70 kA | 3.2 kJ | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 14 mm | 4.5 kA | 70 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6 kA | 100 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP300EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S321MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V to 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 760 V | 60 mm | 50 kA | 1.1 kJ | 7.5 nF | - 55 C | + 85 C | Bulk |