Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 405 V | 34 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 738 V to 902 V | 1.355 kV | 10 mm | 3.5 kA | 80 J | 110 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 5 VDC | 30 V | 1.4 nF | Reel | ||||||||||||||||
Mfr: TMOV14RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V680LA100CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | C-III | MOVs | PCB Mount | Radial | 680 VAC | 680 VDC | 1.7 kV | 20 mm | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V9MLA0603LNR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 25.5 V | 30 A | 0.1 J | 520 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV20RP575E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.568 kV | 20 mm | 10 kA | 275 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 103 V | 10 mm | 500 A | 5.5 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 825 V | 1.24 kV | 1.2 kA | 35 J | 50 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V18MLE0603NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.22 kV | 25 mm | 22 kA | 690 J | 870 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 22 kA | 285 J | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V to 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.001 kV | 1.42 kV | 60 mm | 70 kA | 2100 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | 1.1 kVDC | 1.82 kV | Bulk | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 230 VDC | 396 V | 595 V | 14 mm | 6 kA | 125 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 234 VAC | 322 VDC | 670 V | 3 mm | 100 A | 12 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 825 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 3.5 kA | 35 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 163 VAC | 224 VDC | 270 V | 460 V | 3 mm | 100 A | 0.9 J | 17 pF | - 55 C | + 85 C | Bulk |