Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 7.1 V | 19 V | 20 A | 50 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 680 V | 1.875 kV | 14 mm | 4.5 kA | 11 J to 360 J | 190 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 515 V | 775 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP300EL2T7 TTI: TMOV14RP300EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 30 V | 1 A | 0.015 J | 22 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V10E300PL2T7 TTI: V10E300PL2T7 Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Reel | ||||||||||||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.4 kVDC | 1.85 kV | 2.94 kV | 60 mm | 70 kA | 3800 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Tray | ||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Bulk | |||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V270RA16X2749 TTI: V270RA16X2749 Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | 16 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock1.500 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.5 VAC | 9 VDC | 16 V | 25.5 V | 4.5 kA | 100 mJ | 520 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.001 kV | 1.5 kV | 10 mm | 2.5 kA | 65 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock7.000 On Order Expected 11-Feb-27 | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 825 V | 1.24 kV | 14 mm | 4.5 kA | 105 J | 270 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 682 V | 1.025 kV | 1.2 kA | 27 J | 60 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 50 V | 290 pF | - 55 C | + 125 C | Reel |