Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V14H550PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 6500A 180pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 400 A | 2.2 J | 720 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
Mfr: V20H300AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385 VDC 290 J 775 V-CLMP | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 290 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 738 V to 902 V | 1.355 kV | 17 mm | 6 kA | 185 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | MLE | Reel | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 23 mm | 15 kA | 546 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Xtreme | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 530 V | 875 V | 23 mm | 15 kA | 546 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 43 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 2.5 kA | 65 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 14 mm | 6 kA | 75 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 500 A | 1.4 J | 950 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 75 pF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | - 55 C | + 85 C | Bulk | ||||||||||||||||
Mfr: TMOV20RP275ML2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 55 V | 3 mm | 4.5 kA | 410 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP140E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V300LC20AP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP460EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Reel |