Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: TMOV20RP385M TTI: TMOV20RP385M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V18AUMLA1210NH TTI: V18AUMLA1210NH Littelfuse Availability: 0In StockVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V5.5MLA0603LNR TTI: V5.5MLA0603LNR Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 9 VDC | 9.3 V | 25.5 V | 30 A | 100 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
0In Stock6.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 902 V | 1.35 kV | 10 mm | 2.5 kA | 63 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 250 VAC | 320 VDC | 390 V | 650 V | 5 kA | 80 J | 490 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 7 mm | 1.2 kA | 30 J | 55 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 5 mm | 400 A | 11 J | 45 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275EL2T7 TTI: TMOV14RP275EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
0In Stock2.800 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V1000LA160BP TTI: V1000LA160BP Littelfuse Availability: 0In Stock1.200 On Order Expected 02-Apr-27 Varistors 1000V 250pF | 0In Stock1.200 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 1 kV | 1.5 kV | 14 mm | 4.5 kA | 120 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA0603NHAUTO TTI: V18MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 18V 120pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 7 mm | 250 A | 2.3 J | 700 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Reel |