Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D431
TTI: ERZ-V10D431
Panasonic Industry
Availability:

22.700In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A431

22.700In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D471
TTI: ERZ-V10D471
Panasonic Industry
Availability:

16.200In Stock

100.000 On Order
Expected
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A471

16.200In Stock

100.000 On Order
Expected
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V171AA
TTI: EZJ-Z1V171AA
Panasonic Industry
Availability:

8.000In Stock

Varistors 170V MULTILAYER VARISTOR

8.000In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
170 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

1.500In Stock

End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

1.500In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: ERZ-E14A561
TTI: ERZ-E14A561
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 14mm D type 560volts 10KA 382J 700pF

300In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D431
TTI: ERZ-V14D431
Panasonic Industry
Availability:

0In Stock

21.700 On Order
Expected 14-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A431

0In Stock

21.700 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
155 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M431
TTI: ERZ-VF2M431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
300 A
10 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20D101
TTI: ERZ-V20D101
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 100V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
20 mm
10 kA
70 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270EM
TTI: EZJ-P0V270EM
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
27 V
4 A
56 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E07A471
TTI: ERZ-E07A471
Panasonic Industry
Availability:

0In Stock

80.000 On Order
Expected
End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

0In Stock

80.000 On Order
Expected
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D511
TTI: ERZ-V10D511
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A511

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V112C1
TTI: ERZ-V10V112C1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Bulk
Datasheet
Mfr: ERZ-E07A241
TTI: ERZ-E07A241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D112
TTI: ERZ-V10D112
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 1100V 2500A ZNR SUR ABSORB 10MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.815 kV
10 mm
3.5 kA
155 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGED431
TTI: ERZ-VGED431
Panasonic Industry
Availability:

0In Stock

440.000 On Order
Expected 05-Apr-27
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

440.000 On Order
Expected 05-Apr-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Reel
Datasheet
Mfr: EZJ-Z1V220JA
TTI: EZJ-Z1V220JA
Panasonic Industry
Availability:

0In Stock

Varistors 22V 20A 220PF VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D391
TTI: ERZ-V05D391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390V 600A ZNR SUR ABSORBER 5MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-HF2M270
TTI: ERZ-HF2M270
Panasonic Industry
Availability:

0In Stock

Varistors VAC 4J

0In Stock

Please adjust quantity to Min / Mult value
ERZ-HF
MOVs
PCB Mount
SMD/SMT
16 VDC
27 V
43 V
- 40 C
+ 125 C
AEC-Q100
Ammo Pack
Datasheet
Mfr: EZJ-Z1V500AA
TTI: EZJ-Z1V500AA
Panasonic Industry
Availability:

0In Stock

Varistors 50V MULTILAYER VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5 VDC
50 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08A511
TTI: ERZ-E08A511
Panasonic Industry
Availability:

0In Stock

33.000 On Order
Expected 15-Apr-27
End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

0In Stock

33.000 On Order
Expected 15-Apr-27
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V420WM
TTI: EZJ-P0V420WM
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
6 A
47 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-Z0V420WA
TTI: EZJ-Z0V420WA
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Varistors 42V 10A 56PF VARISTOR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
10 A
56 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VGAD820
TTI: ERZ-VGAD820
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2 nF
Reel
Datasheet
Mfr: ERZ-V10D390
TTI: ERZ-V10D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 500A ZNR SUR ABSORBER 10MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
11.5 mm
1 kA
5.6 J
5.2 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4