Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA7D330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2.9 nF | |||||||||
Mfr: ERZ-VA7D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 6.75 nF | |||||||||
Mfr: ERZ-C40CK361B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 44 mm | 30 kA | 405 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK431B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 44 mm | 30 kA | 500 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 30 kA | 625 J | - 40 C | + 85 C | |||||||||
Not Available Online | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 4 A | 47 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.7 VDC | 6.8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Mfr: ERZ-V10V201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 430 pF | |||||||||
Mfr: ERZ-V10V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-VA9D101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 3.5 kA | 17 J | 1.7 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3.5 kA | 410 pF | |||||||||
Mfr: ERZ-VA9D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A331 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7D431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 120 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-V10D560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 3.75 nF | |||||||||
Mfr: ERZ-VA7V151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 13 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | ||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 23.2 V | 35 V | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||||||
Mfr: ERZ-U13JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 35 kA | 960 J | 7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C20EK271Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 159 VAC | 225 VDC | 270 V | 455 V | 8 kA | 100 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK781Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 780V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 440 VAC | 640 VDC | 780 V | 1.29 kV | 8 kA | 200 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK431Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 350 VDC | 430 V | 710 V | 25 kA | 400 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK681Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 381 VAC | 560 VDC | 680 V | 1.12 kV | 25 kA | 450 J | 2.1 nF | - 40 C | + 85 C | Bulk |