Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 3.2 J | 11 nF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VA9D431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 330 pF | |||||||||
Mfr: ERZ-VA9D680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 1 kA | 9.8 J | 2.8 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-V09V180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEEV361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Mfr: ERZ-V20R241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.5 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGAD681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-VA7V560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 3.4 J | 1.5 nF | - 40 C | + 85 C | ||||||
Mfr: EZJ-Z0V800AA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V07D151CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 13 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A201 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10V101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1.7 nF | |||||||||
Mfr: ERZ-VA7V390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-V20D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E14A331 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 14 mm | 5 kA | 210 pF | |||||||||
Mfr: ERZ-C20EK391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber Type E | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 8 kA | 130 J | 1.2 nF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 200 V | 340 V | 40 mm | 30 kA | 260 J | - 40 C | + 85 C |