Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10B681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B911CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
1.025 kV
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 330volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
210 VAC
270 VDC
330 V
1.025 kV
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05B391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 330volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
180 VDC
240 V
395 V
7 mm
1.2 kA
15 J
170 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 20V 5A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
11.5 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A471

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
10 kA
350 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VF2M271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 225V 100A CLAMP

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
600 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A112S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A112SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A221S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A511SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A561S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 37
  • 38
  • 39