Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 27V 125A ZNR SUR ABSORBER 5MM

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
900 mJ
1.45 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 39V 125A ZNR SUR ABSORBER 5MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 82V 600A ZNR SUR ABSORBER 5MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
5 mm
800 A
3.5 J
460 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
60 pF
Datasheet
Mfr: ERZ-V10V681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
170 pF
Datasheet
Mfr: ERZ-V14D391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
13 J
6.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A681

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
320 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
310 pF
Datasheet
Mfr: ERZ-V14V101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3.2 nF
Datasheet
Mfr: ERZ-V14V121CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
2.7 nF
Datasheet
Mfr: ERZ-V07V201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
200 pF
Datasheet
Mfr: ERZ-V07V221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
190 pF
Datasheet
Mfr: ERZ-V09D101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D121CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
9 mm
3.5 kA
1.4 nF
Datasheet
Mfr: ERZ-V09D151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-V09D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D330CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
9 mm
1 kA
6.8 J
4.6 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
8.1 J
3.75 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEAV180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
16 nF
Datasheet
Mfr: ERZ-V14V511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
350 pF
  • ...
  • 41
  • 42
  • 43