ERZ-E10 - Panasonic - Varistors

372 Results
372 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

1.500In Stock

End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

1.500In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: ERZ-E14A561
TTI: ERZ-E14A561
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 14mm D type 560volts 10KA 382J 700pF

300In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A241
TTI: ERZ-E07A241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A471
TTI: ERZ-E07A471
Panasonic Industry
Availability:

0In Stock

80.000 On Order
Expected
End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

0In Stock

80.000 On Order
Expected
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A511
TTI: ERZ-E08A511
Panasonic Industry
Availability:

0In Stock

33.000 On Order
Expected 15-Apr-27
End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

0In Stock

33.000 On Order
Expected 15-Apr-27
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A471
TTI: ERZ-E11A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A561
TTI: ERZ-E07A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A751
TTI: ERZ-E11A751
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 14MM 750V BULK ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A621
TTI: ERZ-E07A621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 820V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10.5 mm
3.5 kA
42 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
1.025 kV
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4