V - Panasonic - Varistors
657 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 22.700In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A431 | 22.700In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D471 TTI: ERZ-V10D471 Panasonic Industry Availability: 16.200In Stock100.000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E08A471 | 16.200In Stock100.000 On Order Expected | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 0In Stock21.700 On Order Expected 14-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 0In Stock21.700 On Order Expected 14-Dec-26 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VGAD820 TTI: ERZ-VGAD820 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | Reel | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VGED431 TTI: ERZ-VGED431 Panasonic Industry Availability: 0In Stock440.000 On Order Expected 05-Apr-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock440.000 On Order Expected 05-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Reel | ||||||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Industry Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D390 TTI: ERZ-V10D390 Panasonic Industry Availability: 0In StockVaristors 39V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 11.5 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D511 TTI: ERZ-V07D511 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 92 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 330 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D220 TTI: ERZ-V07D220 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D390 TTI: ERZ-V20D390 Panasonic Industry Availability: 0In StockVaristors 39V 2000A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 A | 28 J | 13.8 nF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | ||||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D182 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1KV 50A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A271 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk |