ZNR - Panasonic - Varistors

126 Results
126 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C32EK241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 32MM 240V 25K ZNR SUR ABSORBER

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
25 kA
240 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK201Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
118 VAC
170 VDC
200 V
340 V
25 kA
210 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK471Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
272 VAC
385 VDC
470 V
775 V
25 kA
405 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK511Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
291 VAC
415 VDC
510 V
845 V
25 kA
405 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U15JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x176x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.635 kJ
10.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U16JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x192x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
242 VAC
342 VDC
510 V
760 V
45 kA
1.8 kJ
13.9 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP162H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x337x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.6 kV
2.375 kV
35 kA
1.85 kJ
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x298x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
45 kA
3.42 kJ
4.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x108x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
15 kA
430 J
2.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U12JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x191x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
25 kA
730 J
4.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U14JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x158x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
45 kA
1.24 kJ
9.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U16JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x192x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.935 kJ
12.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP132H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x233x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
1.3 kV
1.9 kV
15 kA
900 J
1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x172x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
20 kA
1.32 kJ
580 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP222H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x247x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
1.1 kVAC
2.2 kV
3.325 kV
20 kA
1.46 kJ
500 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP132H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x329x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
1.3 kV
1.9 kV
25 kA
1.53 kJ
1.9 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x312x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
5.015 kJ
2.78 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-C32EK751Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
418 VAC
615 VDC
750 V
1.24 kV
25 kA
500 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U34JP252F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x340x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
45 kA
5.58 kJ
1.54 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-C32EK621Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
350 VAC
505 VDC
620 V
1.025 kV
25 kA
415 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK911Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
500 VAC
745 VDC
910 V
1.5 kV
25 kA
600 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 20MM SUR ABSORBER 200V 8000A ZNR

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
130 VAC
170 VDC
200 V
340 V
8 kA
80 J
2.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 32MM 200V 25K ZNR SUR ABSORBER

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
200 V
340 V
25 kA
210 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U13JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x141x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
35 kA
960 J
7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-C20EK271Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
159 VAC
225 VDC
270 V
455 V
8 kA
100 J
1.4 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4