ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 5000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 5 kA | 10 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 2 kA | 3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 3000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 3 kA | 7.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 1.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 800 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 800 A | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 32 VAC | 42 VDC | 53 V | 100 V | 600 A | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430(387-473) at 1mA 650Vclamp 400A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 275 VAC | 350 VDC | 430 V | 650 V | 400 A | 6.4 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 250VDC 300(270-330) at 1mA 495Vclamp 1200A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 195 VAC | 250 VDC | 300 V | 495 V | 1200 A | 15 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0 [12.0 16.0]a.1mA 30Vclamp 1200A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 6.4 VAC | 9 VDC | 14 V | 30 V | 1.2 kA | 1.5 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.0 46.0]a.1mA 70Vclamp 3000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 21.3 VAC | 30 VDC | 42 V | 70 V | 3 kA | 7 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 33VDC 44.0 [39.0 49.0]a.1mA 75Vclamp 1200A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 23.4 VAC | 33 VDC | 44 V | 75 V | 1.2 kA | 2.6 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 900A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 34.1 VAC | 48 VDC | 60 V | 110 V | 900 A | 3 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.5 kA | 7 J | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 500 A | 1.2 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 500 A | 800 mJ | 800 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 65 V | 800 A | 3.7 J | 1.5 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 5 kA | 18 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 12 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 600 A | 4.3 J | 600 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 500 A | 1.2 J | 300 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 140 V | 600 A | 4 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 5 A | 10 mJ | 30 pF | - 55 C | + 125 C | Reel |