Bourns - Varistors

1.982 Results
1.982 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D180KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
11 VAC
14 VDC
18 V
36 V
23 mm
2 kA
11 J
34.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D181KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
115 VAC
150 VDC
180 V
300 V
23 mm
6.5 kA
85 J
2.64 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D201KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
130 VAC
170 VDC
200 V
340 V
23 mm
6.5 kA
95 J
2.4 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVR0805-04PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 4VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
4 VAC
5.5 VDC
7.8 V to 12 V
22 V
600 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR0805-08PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 8VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
8 VAC
11 VDC
14 V to 20 V
40 V
440 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1210-14R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1210 14VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1210
Low Voltage Varistors
SMD/SMT
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V to 29 V
45 V
1.1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM8-380-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 380Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
385 VAC
505 VDC
1 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV60K1210251NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
Reel
Datasheet
Mfr: MOV-07D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 280pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
115 VAC
198 VDC
180 V
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 280pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
PCB Mount
Radial
198 VDC
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D271K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 185pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D330K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D471K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 105pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
7 mm
1.2 kA
30 J
105 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D511KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
7 mm
1.2 kA
30 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D820KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D331KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
10 mm
2.5 kA
43 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D101K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 100volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
7 mm
1.2 kA
6.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D180KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2800pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
7 mm
250 A
900 mJ
2.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0402MLC-24LGA
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors CHIP GUARD

Not Available Online

Call
or
View Details
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D681K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 680volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
420 VAC
680 VDC
680 V
1.12 kV
20 mm
4.5 kA
130 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CGA1206MLA-40181E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 1206, 180pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
1206 (3216 metric)
110 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-22750E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 75pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
54 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Reel
  • ...
  • 11
  • 12
  • 13