Bourns - Varistors

1.982 Results
1.982 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
60 VAC
85 VDC
100 V
165 V
12.5 mm
2.5 kA
15 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
95 VAC
125 VDC
150 V
250 V
12.5 mm
2.5 kA
22 J
804 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D180KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D221KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
540 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D680KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
40 VAC
56 VDC
68 V
135 V
12.5 mm
500 A
8.2 J
1.92 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D681KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
2.5 kA
70 J
180 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D820KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
50 VAC
65 VDC
82 V
135 V
12.5 mm
2.5 kA
12 J
1.44 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
75 VAC
100 VDC
120 V
200 V
16.5 mm
4.5 kA
32 J
2.04 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D151KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
95 VAC
125 VDC
150 V
250 V
16.5 mm
4.5 kA
40 J
1.56 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D220KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
14 VAC
18 VDC
22 V
43 V
16.5 mm
1 kA
5 J
12 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
210 VAC
275 VDC
330 V
550 V
16.5 mm
4.5 kA
85 J
732 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: GMOV-14D131K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
16.5 mm
6 kA
70 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D111K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
115 VAC
150 VDC
23 mm
10 kA
130 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D141K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
23 mm
10 kA
155 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: AV30K1206201NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K2220122NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
17 VAC
20 VDC
27 V
44 V
1.2 kA
7.2 J
8 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: CG0402MLA-18KG
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0402 (1005 metric)
45 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CGA0603MLA-18101E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 100pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
44 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D151KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
198 VDC
300 V
10 mm
2.5 kA
27 J
560 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D511KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D621KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D781K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 130pF 780volts 10%

Not Available Online

Call
or
View Details
MOV-10DxxxK
MOVs
PCB Mount
Radial
485 VAC
858 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
130 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 19
  • 20
  • 21