Bourns - Varistors

1.982 Results
1.982 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D221KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
540 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D511KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
320 VAC
415 VDC
510 V
845 V
12.5 mm
2.5 kA
70 J
240 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D561KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
350 VAC
460 VDC
560 V
925 V
12.5 mm
2.5 kA
70 J
216 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D201KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
130 VAC
170 VDC
200 V
340 V
16.5 mm
4.5 kA
57 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D221KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
140 VAC
180 VDC
220 V
360 V
16.5 mm
4.5 kA
60 J
1.08 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D330KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
20 VAC
26 VDC
33 V
65 V
16.5 mm
1 kA
7.5 J
8.64 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D470KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
30 VAC
38 VDC
47 V
93 V
16.5 mm
1 kA
10 J
7.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D201KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
130 VAC
170 VDC
200 V
340 V
23 mm
6.5 kA
95 J
2.4 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
75 VAC
100 VDC
120 V
200 V
9 mm
1.2 kA
7.8 J
504 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: GMOV-14D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300VRMS 175J 800V-CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D251K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
23 mm
10 kA
275 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: BVR1206-11PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1206 11VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1206
Low Voltage Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
11 VAC
14 VDC
18 V to 22 V
36 V
840 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0402-06PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0402 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
6 VAC
9 VDC
11 V to 16.5 V
32 V
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0603-30PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0603 30VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
42 V to 51 V
80 V
65 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0805-14PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0805 14VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
20 V to 26 V
44 V
350 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1206-25PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 1206 25VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
36 V to 44 V
69 V
650 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1206-40PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 1206 40VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
66 V to 82 V
110 V
220 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1210-18PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
18 VAC
26 VDC
65 V
2.6 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1210-75PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
75 VAC
100 VDC
220 V
180 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1812-10R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1812 10VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1812
Low Voltage Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
10 VAC
14 VDC
16 V to 22 V
42 V
3.8 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D621KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
96 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D681KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
420 VAC
560 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
90 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D681KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
420 VAC
560 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
90 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D431KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
275 VAC
350 VDC
430 V
710 V
10 mm
2.5 kA
65 J
276 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: DV250K4032R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
160 pF
- 40 C
+ 125 C
Reel
  • ...
  • 22
  • 23
  • 24