Bourns - Varistors
1.982 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 14 mm | 4.5 kA | 329 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 6.5 kA | 342 J | 432 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: IsoM5-275-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: CG0201MLU-15H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 15VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-30H TTI: Not Assigned Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 30VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Not Available Online | IsoM5 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | IsoM8 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | IsoM8 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: IsoM3-250-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-300-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM5-275-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM5-300-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk |