Bourns - Varistors
1.982 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 75 VAC | 100 VDC | 220 V | 180 pF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: BVR1812-10R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1812 10VAC , Lead exemption | 0In Stock | BVR1812 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 42 V | 3.8 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 1.2 kA | 8 J | 7 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: ZV115K1812301NIR1 TTI: ZV115K1812301NIR1 Bourns Availability: 0In Stock22.000 On Order Expected 23-Nov-26 Varistors 18 VDC 1.6J 38 V-CLMP | 0In Stock22.000 On Order Expected 23-Nov-26 | ZV | MLVs | Reel | |||||||||||||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 680 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SV | Bulk | |||||||||||||||||||
Mfr: ISOM5-300-R-L2 TTI: ISOM5-300-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 78 J | 300 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ISOM5-510-R-L2 TTI: ISOM5-510-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 9 mm | 1.75 kA | 46 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 22.5 mm | 12 kA | 437 J | 940 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | Reel | |||||||||||||||||||
0In Stock | SV | Reel | |||||||||||||||||||
Mfr: CV175K5BL1 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 225 VDC 175 VAC 9.5J MOV | Not Available Online | CV | Bulk | ||||||||||||||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 2.2 J | 700 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 44 J | 160 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CVQ | Reel |