Bourns - Varistors
1.982 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 6.5 kA | 220 J | 936 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: IsoM3-320-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-175-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-230-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-250-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM5-300-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-320-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-380-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM8-275-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 15 kA | 340 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM8-300-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 300Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 15 kA | 367 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM8-320-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 320Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 15 kA | 388 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM8-510-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
0In Stock | ZV | MLVs | - 55 C | + 125 C | Reel | ||||||||||||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 120 A | 0.3 J | 440 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | CVQ | Reel | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk |