Bourns - Varistors

1.982 Results
1.982 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: IsoM3-320-R-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 320Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
6 kA
144 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-230-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-275-R-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-510-B-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
10 kA
407 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-510-R-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
10 kA
407 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM8-250-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 250Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
15 kA
313 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM8-320-B-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 320Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
15 kA
388 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM8-380-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 380Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
15 kA
453 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM8-420-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 420Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
420 VAC
560 VDC
13.2 mm
15 kA
497 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM3-175-B-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 175Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
6 kA
88 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM3-250-B-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 250Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
6 kA
117 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-20D471KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
300 VAC
385 VDC
470 V
775 V
23 mm
6.5 kA
220 J
1.02 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D511KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
320 VAC
415 VDC
510 V
845 V
23 mm
6.5 kA
220 J
936 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D751KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
460 VAC
615 VDC
750 V
1.24 kV
23 mm
6.5 kA
230 J
636 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D101KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
60 VAC
85 VDC
100 V
165 V
16.5 mm
4.5 kA
28 J
2.4 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
14 VAC
18 VDC
22 V
43 V
16.5 mm
1 kA
5 J
12 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D241KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
150 VAC
200 VDC
240 V
395 V
16.5 mm
4.5 kA
63 J
996 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D361KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
230 VAC
300 VDC
360 V
595 V
16.5 mm
4.5 kA
93 J
672 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D431KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
275 VAC
350 VDC
430 V
710 V
16.5 mm
4.5 kA
115 J
552 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D781KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
485 VAC
640 VDC
780 V
1.29 kV
16.5 mm
4.5 kA
148 J
312 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D821KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
4.5 kA
157 J
300 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: IsoM5-555-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 555Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
555 VAC
745 VDC
13.2 mm
10 kA
442 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: DV140K3225R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
140 VAC
180 VDC
220 V
360 V
400 A
7.5 J
180 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV40K1206201NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
200 A
400 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV40K1210401NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
400 A
900 pF
- 55 C
+ 125 C
AEC-Q200
Reel
  • ...
  • 47
  • 48
  • 49
  • 50