AVHT - Bourns - Varistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2.3 J | 1.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 1.2 kA | 8 J | 7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 800 A | 2.9 J | 3.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 27 V | 44 V | 200 A | 1.1 J | 810 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 1.2 kA | 7.2 J | 8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 200 A | 0.6 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 800 A | 2.4 J | 4.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 400 A | 1.8 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 3.8 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 200 A | 400 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 200 A | 1.6 J | 780 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1.2 kA | 5.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 800 A | 3 J | 3.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 800 A | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: AV25K1210401NIR1HT TTI: Not Assigned Bourns Availability: 0In StockVaristors 31 VDC 1.7J 300V-CLMP | 0In Stock | AVHT | MLVs | Reel |
- 1
- 2