MLE - Bourns - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MLE | SMD/SMT | 0402 (1005 metric) | 120 V | - 55 C | + 125 C | Reel | ||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C |