MOV-10D-KC - Bourns - Varistors
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 75 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 312 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk |