MOV-20D - Bourns - Varistors
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-20D182KK TTI: MOV-20D182KK Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 23 mm | 6.5 kA | 625 J | 312 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: MOV-20D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 190 VAC | 250 VDC | 300 V | 500 V | 23 mm | 6.5 kA | 136 J | 1.56 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D361KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 6.5 kA | 163 J | 1.32 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 41 J | 13.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 11 VAC | 14 VDC | 18 V | 36 V | 23 mm | 2 kA | 11 J | 34.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 6.5 kA | 85 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 130 VAC | 170 VDC | 200 V | 340 V | 23 mm | 6.5 kA | 95 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D301KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 190 VAC | 250 VDC | 300 V | 500 V | 23 mm | 6.5 kA | 136 J | 1.56 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 20 VAC | 26 VDC | 33 V | 65 V | 23 mm | 2 kA | 23 J | 19.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 14 VAC | 18 VDC | 22 V | 43 V | 23 mm | 2 kA | 14 J | 24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 40 VAC | 56 VDC | 68 V | 135 V | 23 mm | 2 kA | 46 J | 10.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 50 VAC | 65 VDC | 82 V | 135 V | 23 mm | 6.5 kA | 38 J | 6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D151KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 6.5 kA | 70 J | 3.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 350 VAC | 460 VDC | 560 V | 925 V | 23 mm | 6.5 kA | 220 J | 852 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 23 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D911KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 6.5 kA | 282 J | 528 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk |