Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND14V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
25 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
20 mm
10 kA
100 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
104 V
5 mm
250 A
1.1 J
1.14 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07G-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 39uF 7 Volt

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
Bulk
Datasheet
Mfr: TND14V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
14 mm
2 kA
3.6 J
19.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
14 mm
6 kA
45 J
1.65 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
5.3 J
13.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07SV270KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
7 mm
4.8 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV271KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
7 mm
190 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV471KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
7 mm
120 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND20SV220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
43 V
20 mm
56 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND09V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3 kA
12 J
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
9 mm
3 kA
14.5 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
9 mm
800 A
2 J
9.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3 kA
18 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
800 A
2.2 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
9 mm
3 kA
22 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3 kA
27.5 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
93 V
20 mm
3 kA
30 J
19 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3 kA
45 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
10 mm
220 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10V-122KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
10 mm
3.5 kA
120 J
95 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12SV511KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
12 mm
330 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND20V-112KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 895VDC 1100V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
20 mm
7.5 kA
440 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
10 mm
115 pF
- 55 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4