Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 14 mm | 230 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 250 J | 1.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 14 mm | 420 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND05V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 3.5 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: TND20V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 20 mm | 3 kA | 25 J | 21 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 7.5 kA | 273 J | 830 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 14 mm | 17 nF | - 55 C | + 125 C | ||||||||||||
Mfr: TND07G-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 47uF 7 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
Mfr: TND12G-680KB0LAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 68uF 68 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
Mfr: TND10V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 45 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 10 mm | 1 kA | 6.7 J | 3.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 10 mm | 1 kA | 8.2 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-751KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 65 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 2500A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 12 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND05SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 60 V | 5 mm | 3.1 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 104 V | 5 mm | 2 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 125 V | 7.5 mm | 800 A | 2.5 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 30 J | 2.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 7 mm | 2.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 20 mm | 1.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 20 mm | 33 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND07V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 8.5 mm | 1.25 kA | 11 J | 430 pF | - 40 C | + 85 C | Bulk |