Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND12SV621KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
12 mm
280 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
14 mm
210 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV561KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
14 mm
360 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
123 V
5 mm
1.7 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND05V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND07SV241KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
7 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV470KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
93 V
7 mm
3.3 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV511KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
7 mm
110 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND12SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
12 mm
195 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND12V-621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12 mm
4.2 kA
67 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV470KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
93 V
14 mm
14 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-112KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 895VDC 1100V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
220 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20SV270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
20 mm
48 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
20 mm
1.1 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
820 V
1.355 kV
20 mm
700 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND07V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND07V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND20V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
20 mm
3 kA
14 J
33 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
3 kA
17 J
28 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
10 mm
260 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-820KTEAUAA0
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Datasheet
Mfr: TND05V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
Datasheet
Mfr: TND07V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
Datasheet
Mfr: TND10V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
  • 1
  • 2
  • 3
  • 4