V - Chemi-Con - Varistors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | V | MOVs | |||||||||||||||||||
Mfr: TND05V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 15 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 845 V | 7 mm | 1.75 kA | 30 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 55 J | 850 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 42 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 7.5 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 11 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 150 V | 5 mm | 250 A | 1.6 J | 870 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 12.5 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 23 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3 kA | 30 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 922 V | 20 mm | 7.5 kA | 273 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 3 kA | 67 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 165 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 7 mm | 500 A | 0.7 J | 4.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 10 mm | 1 kA | 2 J | 9.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 10 mm | 3.5 kA | 22 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12 mm | 4.2 kA | 70 J | 235 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 55 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 250 J | 1.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 3.5 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: TND20V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 20 mm | 3 kA | 25 J | 21 nF | - 40 C | + 85 C | Bulk |