Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC04V014C120 TTI: MLVC04V014C120 Eaton Electronics Availability: 0In StockVaristors 10 VAC 20A 0.5J | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 20 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V033C400 TTI: MLVC12V033C400 Eaton Electronics Availability: 0In StockVaristors 33 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT10V390K TTI: MOVGT10V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V460K TTI: MOVGT07V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVC32V038C1800 TTI: MLVC32V038C1800 Eaton Electronics Availability: 0In StockVaristors 30 VAC 100A 0.9J | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 100 A | 900 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V300N TTI: MOVTP20V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVA04V05C270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 100 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 165 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 150 A | 400 mJ | 850 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 120 A | 400 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 500 A | 2.5 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 150 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V18C1000 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 18 V | AEC-Q200 | Reel | |||||||||||||
Mfr: MOVGT10V080K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V135K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 135 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V230K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV04V18C040 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 0.05 J | 40 pF | - 55 C | + 125 C | Reel |