Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV20V625Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 342 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V175Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 30 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V48C270 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 68.2 V | 100 V | 100 A | 0.4 J | 270 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV22V38C3000 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc | Not Available Online | AMLV22 | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 51.7 V | 77 V | 1 kA | 12 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVTP14V130N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 130 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150N TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V250N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 250 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT07V370K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V480K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V520K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V055K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 55 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV07V190Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 20 J | 165 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV20V510Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 282 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V550Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 310 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V385Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V210Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 28 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V230Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V250Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V150Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 42 J | 420 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V300Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 175 J | 430 pF | - 40 C | + 125 C | Ammo Pack |