Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT07V160K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 160 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V200K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V230K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V240K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 240 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V250K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V190K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 190 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V210K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V270K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V300K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 300 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V310K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 310 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V340K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 340 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V400K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 400 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V460K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V220K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 220 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V260K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V360K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVHV0806V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 250 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 250 VAC | 320 VDC | 390 V | 570 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V230Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V150Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 15 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V230Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 24 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V420Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 42 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V175Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 37 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk |