Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP14V250N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 250 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 18.5 mm | 6 kA | 154 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V320N TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 14 mm, 320 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 18.5 mm | 6 kA | 209 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V300T TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVTP, 20 mm, 300 Vac | Not Available Online | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V320T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
Mfr: AMLV08V16C650 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 16 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 16 V | Reel | ||||||||||||||
Mfr: AMLV12V34C550 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 34 V | Reel | ||||||||||||||
Mfr: AMLV18V26C3200 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV18, 1812 MLV 26 Vdc | 0In Stock | AMLV18 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV22V34C6500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 34 Vdc | 0In Stock | AMLV22 | MLVs | PCB Mount | SMD/SMT | 34 V | Reel | ||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |