Eaton - Varistors
1.024 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV10V275Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 65 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V350Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 70 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V190Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 26 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V420Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 98 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLVA06V09C210-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 210pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA06V18C150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 150pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 21.5 V | 41 V | 30 A | 0.1 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 30 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVTP14V275N TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT10V200K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V230K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV06V09C490 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 16 V | 29 V | 30 A | 0.1 J | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V31C250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 31 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 31 V | Reel | ||||||||||||||
Mfr: MOVGT07V330K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V145K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V170K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V180K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 180 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V250K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V270K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 270 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V360K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V390K TTI: Not Assigned Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V090K TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV | Not Available Online | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V080K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V140K TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 140 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |