MLVA - Eaton - Varistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVA02V05C064 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 64pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 64 pF | - 40 C | + 85 C | Reel | 51712241342 | |||||||
Mfr: MLVA06V05C270 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 5V 270pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 6.4 V to 9.6 V | 22 V | 30 A | 100 mJ | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V14C150 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 14V 150pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 14.4 V to 21.6 V | 35 V | 30 A | 100 mJ | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V26C100 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 26V 100pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 24.8 V to 37.2 V | 58 V | 30 A | 100 mJ | 100 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V14C090 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 14V 90pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 14 VDC | 14.4 V to 21.6 V | 38 V | 20 A | 50 mJ | 90 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V09C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 9V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 32 V | 20 A | 50 mJ | 130 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA02V05C033 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 33pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 30 V | 33 pF | - 40 C | + 85 C | Reel | 51712241328 | |||||||
Mfr: MLVA02V05C047 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0201 5V 47pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 26 V | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA04V05C270 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 5V 270pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 20 V | 50 mA | 50 mJ | 270 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA04V18C085 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0402 18V 85pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 17.6 V to 26.4 V | 45 V | 20 A | 50 mJ | 85 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V09C210 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 9V 210pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 15 V | 27 V | 30 A | 100 mJ | 210 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V18C130 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MLV 0603 18V 130pF | Not Available Online | MLVA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 17.6 V to 26.4 V | 40 V | 30 A | 100 mJ | 130 pF | - 40 C | + 85 C | Reel |