KEMET - Varistors
310 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE1210M301R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 300A 1210 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Mfr: VM105MK801R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 800A 1uF AEC-Q200 | Not Available Online | VM | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 3.2 J | 1 uF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | Reel | VK103MK151R035P050 | ||||||||||||||||||||
Mfr: VC0603M300R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 30A 0603 AEC-Q200 | Not Available Online | VC | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VE0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel |