VP - KEMET - Varistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VP3225K401R275 TTI: VP3225K401R275 KEMET Availability: 0In Stock12.000 On Order Expected 12-Jan-27 Varistors 350V 400A 3225 | 0In Stock12.000 On Order Expected 12-Jan-27 | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 4032 (10080 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 4032 (10080 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 4032 (10080 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
Not Available Online | VP | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | - 40 C | + 85 C | Reel | |||||||||||||||||
0In Stock | VP | 115 VAC | 150 VDC | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | 115 VAC | 150 VDC | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | VP | 175 VAC | 225 VDC | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | VP | - 40 C | + 85 C | Reel | |||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
0In Stock | VP | + 85 C | Reel | ||||||||||||||||||
Not Available Online | VP | Reel |
- 1
- 2