KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 12 VAC | 16.5 VDC | 41 V | 1.2 kA | 5.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 30 VDC | 65 V | 1.2 kA | 9.6 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 1.2 kA | 12 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Mfr: NV73DS2LTTE27 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 14V AC 16V DC 40V Clamping | Not Available Online | NV73DS | MOVs | PCB Mount | SMD/SMT | 2420 (6151 metric) | 14 VAC | 16 VDC | 20 V to 25 V | 40 V | 200 A | 10 J | - 40 C | + 125 C | AEC-Q100 | Reel |