KOA Speer - Varistors

256 Results
256 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73A2ATTE12
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.1 VAC
8.6 VDC
24 V
20 A
30 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73C2BTTE24
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 1206 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
38 V
70 A
200 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2BTTE47
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 1206 47V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
85 V
4.5 kA
220 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD100
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 100Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
600 A
3 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD150
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 150Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
600 A
4.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD240
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 240Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
600 A
7.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD039
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 39Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
250 A
1.9 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD240
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 240Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
5 kA
60 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD780
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 780Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
485 VAC
640 VDC
780 V
1.29 kV
14 mm
4.5 kA
150 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD240
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 240Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
7 kA
120 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD430
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 430Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
6.5 kA
215 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD620
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 620Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
380 VAC
505 VDC
620 V
1.025 kV
20 mm
6.5 kA
273 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1JTTE8.2
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 8.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4.2 VAC
6 VDC
8.2 V
21 V
30 A
100 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ATTE18
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
9.1 VAC
12.8 VDC
29 V
20 A
40 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ATTE20
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10.6 VAC
15 VDC
20 V
33 V
20 A
50 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1JTTE12
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.1 VAC
8.6 VDC
29 V
30 A
100 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1JTTE15
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
7.6 VAC
10.8 VDC
35 V
30 A
100 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73DL2BTTE68
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 1206 68V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73DL
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
45 VAC
56 VDC
108 V
300 A
1.5 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD620
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 620Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
380 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
67 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73B2ATTE33
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
66 V
50 A
250 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1JTTE22
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
12 VAC
16.5 VDC
42 V
30 A
100 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
NVD07UCDMHTA068 KOA Speer
Datasheet
Mfr: NVD07UCDMHTA068
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 68 Volts VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
+ 85 C
AEC-Q100
Ammo Pack
Datasheet
Mfr: NV73C2BTTE8.2
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 8.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
4.2 VAC
6 VDC
18 V
4.5 kA
60 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD220
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 220Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.25 kA
13.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD780
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 780Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
485 VAC
640 VDC
780 V
1.29 kV
20 mm
6.5 kA
300 J
- 40 C
+ 85 C
AEC-Q100
Reel
  • 1
  • 2
  • 3
  • 4