KOA Speer - Varistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 45 V | 1 kA | 3.1 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 44 V | 800 A | 2.3 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 17 VAC | 22 VDC | 49 V | 800 A | 2.7 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 36 V | 1.2 kA | 5.4 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 57 V | 1.2 kA | 7.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 135 V | 1 kA | 5.6 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Mfr: NVD20UCBK430 TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 275VAC 215J 710V-CLMP @ 100A | Not Available Online | U | PCB Mount | Radial | - 40 C | + 85 C | |||||||||||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 200 A | 1.7 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 600 A | 6.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 39 V | 65 V | 800 A | 3.7 J | - 50 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 11 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 5 kA | 18 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 195 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 250 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 135 V | 250 A | 1.2 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 165 V | 400 A | 5.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 165 V | 1 kA | 6.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Mfr: NVD07UCD068MHTA TTI: Not Assigned KOA Speer Availability: Not Available OnlineVaristors 68 Volts VARISTOR | Not Available Online | U | + 85 C | AEC-Q100 | Reel | ||||||||||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 70 VAC | 90 VDC | 180 V | 1 kA | 6.8 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8 VAC | 11 VDC | 33 V | 1 kA | 2.3 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9.1 VAC | 12.8 VDC | 37 V | 30 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | ||||||||
Not Available Online | S | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 600 A | 3.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | U | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.7 J | - 40 C | + 85 C | AEC-Q100 | Reel |