KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS120618E380DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.5J 930 pF 25.5 V 38V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 38 V | 200 A | 500 mJ | 930 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC060303A100RP-H TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060314A300RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VDC 0.1J 32V 0603 AEC-Q200 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VTA3120656M101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1206 56VDC 100VC 1.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 100 V | 200 A | 1 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: VGAS120618D400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121060J121DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120645K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS060305A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181285U161DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 4.5J 500 pF 100 V 165V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS120616N390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 1.1 J | 1.3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAH181216P390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS120605A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5V 40A 1200pF AEC- Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF109C200Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080538C770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121060J121RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 76V 250A 400pF AEC-Q 200 1210 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120642L800DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS121034S770DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 2J 1000p F 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG121022R440DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 1.7J 160 0pF 27 V 44V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080512A250DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF109A200Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 575 pF 22 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | AEC-Q100 | Reel |