KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VJ | Bulk | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VCAS | ||||||||||||||||||||
Not Available Online | VGAS | Bulk | |||||||||||||||||||
Mfr: VC120605D150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120614D300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VA100018A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 350pF 25.5 V 42V | Not Available Online | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VC080503A100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: V3AF418A400Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 42V 20A 612 | Not Available Online | V3AF | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VCLD060330A650DB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors VARISTOR | Not Available Online | VC | Reel | ||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | VJ | Bulk |