VA - KYOCERA AVX - Varistors
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VA100005D150DL TTI: VA100005D150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100026D580DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 2.54 mm | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 13 VDC | 18.5 V | 32 V | 2.54 mm | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100030D650DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | 0In Stock | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 2.54 mm | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003A100DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 4 700pF 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 2.54 mm | 150 A | 100 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100018D400DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 2.54 mm | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA200060K121DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 2J 400pF 76 V 120V | 0In Stock | VA | MLVs | PCB Mount | Axial | 42 VAC | 60 VDC | 76 V | 120 V | 3.56 mm | 300 A | 2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005A150DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA10LC18A500DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 40 V 1V | 0In Stock | VA | MLVs | PCB Mount | Axial | 14 VAC | 18 VDC | 40 V | 50 V | 2.54 mm | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100018A400DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 2.54 mm | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014A300DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003D100DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 2.54 mm | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 400 mJ | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | Not Available Online | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100030D650BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | Not Available Online | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 2.54 mm | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA10LC18A500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 200pF 40 V 1V | Not Available Online | VA | MLVs | PCB Mount | Axial | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 1 V | 2.54 mm | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||
Mfr: VA100005A150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100030D650R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.4J 550pF 41 V 67V | Not Available Online | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA10LC18A500TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 40 V 1V | 0In Stock | VA | MLVs | PCB Mount | Axial | 14 VAC | 18 VDC | 40 V | 1 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100048D101TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 200 pF 62 V 100V | 0In Stock | VA | MLVs | PCB Mount | Axial | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100005A150RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100018A400TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100026D580TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel |