VC - KYOCERA AVX - Varistors
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 65.000In Stock74.000 On Order Expected 04-Jan-27 Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 65.000In Stock74.000 On Order Expected 04-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614D300RP TTI: VC120614D300RP KYOCERA AVX Availability: 212.000In Stock360.000 On Order Expected Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 212.000In Stock360.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300DP TTI: VC080514A300DP KYOCERA AVX Availability: 17.000In Stock38.000 On Order Expected 19-Jan-27 Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 17.000In Stock38.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060330A650DP TTI: VC060330A650DP KYOCERA AVX Availability: 207.000In Stock150.000 On Order Expected 26-Jan-27 Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 207.000In Stock150.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 55.000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 55.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580RP TTI: VC120626D580RP KYOCERA AVX Availability: 32.000In Stock88.000 On Order Expected 04-Jan-27 Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 32.000In Stock88.000 On Order Expected 04-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 83.000In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 83.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101RP TTI: VC120648D101RP KYOCERA AVX Availability: 280.000In Stock80.000 On Order Expected 26-Jan-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 280.000In Stock80.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 3.000In Stock60.000 On Order Expected 19-Jan-27 Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 3.000In Stock60.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 43.000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 43.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580DP TTI: VC080526A580DP KYOCERA AVX Availability: 51.000In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 51.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150RP TTI: VC080505A150RP KYOCERA AVX Availability: 156.000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 156.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121060J121DP TTI: VC121060J121DP KYOCERA AVX Availability: 5.000In Stock13.000 On Order Expected 04-Jan-27 Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 5.000In Stock13.000 On Order Expected 04-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 80.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 80.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300RP TTI: VC080514A300RP KYOCERA AVX Availability: 8.000In Stock40.000 On Order Expected 26-Jan-27 Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 8.000In Stock40.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120603D100DP TTI: VC120603D100DP KYOCERA AVX Availability: 51.000In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 51.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605A150RP TTI: VC120605A150RP KYOCERA AVX Availability: 224.000In Stock96.000 On Order Expected 11-Jan-27 Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V | 224.000In Stock96.000 On Order Expected 11-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 15.5 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300RP TTI: VC080514C300RP KYOCERA AVX Availability: 56.000In Stock48.000 On Order Expected 26-Jan-27 Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 56.000In Stock48.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580DP TTI: VC080526C580DP KYOCERA AVX Availability: 8.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 8.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 82.000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 82.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100DP TTI: VC060303A100DP KYOCERA AVX Availability: 126.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 126.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 16.000In Stock40.000 On Order Expected 02-Mar-27 Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V | 16.000In Stock40.000 On Order Expected 02-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 32.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 32.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300DP TTI: VC120614A300DP KYOCERA AVX Availability: 57.000In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 57.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 195.000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 195.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel |