Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | |||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Reel | |||||||||||||||
Mfr: V18MLA0805WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 520 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 345 V | 40 mm | 200 A | 10 nF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V14MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 79 V | 3 mm | 4.5 kA | 180 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 150 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 400 V | 60 mm | 50 kA | 530 J | 16 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18AUMLA1206NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 150 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 16 mm | 4.5 kA | 1.7 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 1.88 kV | 60 mm | 70 kA | 2.6 kJ | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2 kV | 40 mm | 40 kA | 700 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E510PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk |