Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 450 V | 25 mm | 22 kA | 315 J | 2.55 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM20 | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 455 V | 26 mm | 6.5 kA | 90 J | 1.4 nF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | M | PCB Mount | Axial | 510 VAC | 675 VDC | 1.335 kV | 40.2 mm | 40 kA | 1.04 kJ | 1.36 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V3.5MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.2 J | 1.62 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 575 VAC | 902.5 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 230 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V07E250PL2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 7 mm | 1.75 kA | 25 J | 90 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 5 mm | 2 kA | 0.3 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E175PL2T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Bulk | |||||||||||||||||
Mfr: V14E460PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 297 V | 455 V | 20 mm | 9 kA | 220 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP300ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 775 V | 14 mm | 6 kA | 400 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 300 V | 20 mm | 10 kA | 52 J | 2.4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP385EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP320EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V130LA2PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V250LA40APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D20 | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 23 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 125 C | Bulk | |||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 790 V | 1.19 kV | 1.2 kA | 37 J | 55 pF | - 40 C | + 85 C | Reel |