Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E420PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | |||||||||||||||||
Mfr: V250LA20APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | ||||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | ||||||||||||||||||
Mfr: V20E320PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | ||||||||||||||||||
0In Stock | LA | Bulk | ||||||||||||||||||||
Mfr: V20E460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | Bulk | ||||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 4 kA | 10 J | 10.2 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 500 A | 1.4 J | 950 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 5 mm | 500 A | 2.2 J | 800 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 500 A | 2.5 J | 750 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 14 mm | 4 kA | 23 J | 7 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: TMOV25SP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 450 V | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V to 1.1 kV | 1.65 kV | 23 mm | 10 kA | 400 J | 250 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V18MLA0402NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V VARISTOR | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 20 A | 50 mJ | 40 pF | - 55 C | + 125 C | Reel | V18MLA0402NH | |||||
Not Available Online | 17 VAC | 22 VDC | 57 V | 7 mm | 5 A | 1.3 nF | Bulk | |||||||||||||||
Not Available Online | BA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.06 kV | 60 mm | 70 kA | 1.5 kJ | 6 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 14 VAC | 18 VDC | 22 V | 47 V | 100 A | 1 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1.3 nF | - 55 C | + 125 C | Reel |